
* Images are for reference only
SCP9WTJ5HEL1WLHF6E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP9WTJ5HEL1WLHF6E
- JLCPCB Part #
- C17357427
- Package
- SMD,2.8x2.8mm
- Description
- 120° 2.9V 2700K 700mA White SMD,2.8x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9518
200+
$0.3807
500+
$0.3678
1000+
$0.3614
Welcome back, may I help you?