
* Images are for reference only
SCP8UTF1HEL1UKN34E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP8UTF1HEL1UKN34E
- JLCPCB Part #
- C17505895
- Package
- SMD,2.4x2.4mm
- Description
- 120° 2.9V 3500K 350mA White SMD,2.4x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5348
200+
$0.2143
500+
$0.2062
1000+
$0.2030
Welcome back, may I help you?