
* Images are for reference only
SCP7RT78HPL1RUS06E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP7RT78HPL1RUS06E
- JLCPCB Part #
- C17561906
- Package
- SMD,1.2x1.2mm
- Description
- -40℃~+85℃ 150mA 150° 2.9V 5000K SMD,1.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
200+
$0.0577
500+
$0.0558
1000+
$0.0548
Welcome back, may I help you?