This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCP7PTF1HPLAPTM34E

Extended
Manufacturer
Samsung
MFR.Part #
SCP7PTF1HPLAPTM34E
JLCPCB Part #
C17441009
Package
SMD,1.9x1.9mm
Description
140° 2.9V 350mA 6500K SMD,1.9x1.9mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5477
200+ $0.2191
500+ $0.2127
1000+ $0.2078

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons