
* Images are for reference only
SCP7PTF1HEL1PUN34E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP7PTF1HEL1PUN34E
- JLCPCB Part #
- C17690911
- Package
- SMD,2.4x2.4mm
- Description
- 120° 2.9V 350mA 6500K White SMD,2.4x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
200+
$0.2407
500+
$0.2326
1000+
$0.2294
Welcome back, may I help you?