
* Images are for reference only
SY-TVOC-28BMC
Extended
- Manufacturer
- Saiya Sensor
- MFR.Part #
- SY-TVOC-28BMC
- JLCPCB Part #
- C22363930
- Package
- SMD,24x20mm
- Description
- -10℃~+70℃ 1.5mm 20mm 24mm 60mA Carbon Monoxide UART 多气体检测能力 SMD,24x20mm Gas Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$4.4715
10+
$3.8228
30+
$3.4371
100+
$3.0466
500+
$2.8675
1000+
$2.7852
Related Products
Welcome back, may I help you?