
* Images are for reference only
SZS110LBCT
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- SZS110LBCT
- JLCPCB Part #
- C2841868
- Package
- SMD,3.2x1.5mm
- Description
- -40℃~+85℃ 100mW 130° 20mA 280mcd 3.3V 468nm 470nm Blue Discrete Diode Side View Mount Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
100+
$0.0350
300+
$0.0305
3000+
$0.0273
6000+
$0.0245
9000+
$0.0232
Related Products
Welcome back, may I help you?