
* Images are for reference only
SZESD1L001W1T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZESD1L001W1T2G
- JLCPCB Part #
- C604764
- Package
- SC-88
- Description
- -55℃~+125℃ 0.3pF 16.5V 1uA 30V 5V ESD Four channels IEC 61000-4-2 SC-88 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7137
10+
$0.5784
30+
$0.5107
100+
$0.4431
500+
$0.3835
1000+
$0.3625
Related Products
Welcome back, may I help you?