
* Images are for reference only
SYT01N05DWC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SYT01N05DWC
- JLCPCB Part #
- C3151913
- Package
- DFN1006-2L
- Description
- 1 100nA 10V 30pF 5.5V 5V IEC 61000-4-2、IEC 61000-4-4 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5239
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5238
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
200+
$0.0311
600+
$0.0263
2000+
$0.0234
10000+
$0.0199
20000+
$0.0186
Related Products
Welcome back, may I help you?