
* Images are for reference only
SY-VOC-35BPMA
Extended
- Manufacturer
- Saiya Sensor
- MFR.Part #
- SY-VOC-35BPMA
- JLCPCB Part #
- C5184222
- Package
- SMD-4P,3.2x2.5mm
- Description
- -20℃~+60℃ 0.1ppm~500ppm 1.1mm 2.5mm 3.2mm Ethanol、Acetone、Hydrogen、Hydrogen sulfide SMD-4P,3.2x2.5mm VOC Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$1.8829
10+
$1.6015
30+
$1.4262
100+
$1.1899
500+
$1.1095
1000+
$1.0741
Related Products
Welcome back, may I help you?