
* Images are for reference only
SY89543LMG-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY89543LMG-TR
- JLCPCB Part #
- C632483
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 3V~3.6V 410ps 88mA Single Supply QFN-32(5x5) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1116
10+
$11.3637
30+
$10.2972
100+
$9.4032
Related Products
Welcome back, may I help you?