
* Images are for reference only
SY8891ARC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8891ARC
- JLCPCB Part #
- C3151907
- Package
- SOT-563-6
- Description
- -40℃~+125℃ 1 1.5MHz 1A 2.5V~5.5V 55uA Adjustable Buck Buck Built-in Yes SOT-563-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1986
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.3575
50+
$0.2776
150+
$0.2433
500+
$0.2005
2500+
$0.1814
5000+
$0.1700
Related Products
Welcome back, may I help you?