
* Images are for reference only
SY8750FCC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8750FCC
- JLCPCB Part #
- C246772
- Package
- SO-8-EP
- Description
- -40℃~+125℃ 1 2A 500kHz 5V~80V Analog、PWM Buck Built-in DC-DC Short Circuit Protection、Over-Temperature Protection (OTP) SO-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2546
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2527
In-stock Item Pricing
Qty Unit Price
1+
$1.1503
10+
$0.9151
30+
$0.7975
100+
$0.6815
500+
$0.6122
1000+
$0.5768
Related Products
Welcome back, may I help you?