
* Images are for reference only
SY8745FCC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8745FCC
- JLCPCB Part #
- C125904
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1.5A 10V~60V 500kHz Analog、PWM Buck Built-in DC-DC SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2381
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2381
In-stock Item Pricing
Qty Unit Price
1+
$0.6799
10+
$0.5413
30+
$0.4721
100+
$0.4028
500+
$0.3625
1000+
$0.3400
Related Products
Welcome back, may I help you?