
* Images are for reference only
SY8047QDC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8047QDC
- JLCPCB Part #
- C3018651
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.25MHz 18uA 2.5V~5.5V 4A Adjustable Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.3722
10+
$0.2900
30+
$0.2546
100+
$0.2111
500+
$0.1918
1000+
$0.1789
Related Products
Welcome back, may I help you?