
* Images are for reference only
SY7711ABC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY7711ABC
- JLCPCB Part #
- C6338418
- Package
- SOT23-6
- Description
- -40℃~+85℃ 120kHz 5V~28V Analog、PWM Boost Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOT23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 506
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$0.2260
50+
$0.1771
150+
$0.1562
500+
$0.1301
3000+
$0.1184
6000+
$0.1115
Related Products
Welcome back, may I help you?