
* Images are for reference only
SY7120RAC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY7120RAC
- JLCPCB Part #
- C207631
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 2.8V~16V 200uA 300kHz~2MHz、400kHz~600kHz Adjustable Boost Boost Built-in Yes QFN-20-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 827
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 805
In-stock Item Pricing
Qty Unit Price
1+
$0.8281
10+
$0.6766
30+
$0.6009
100+
$0.5252
500+
$0.4801
1000+
$0.4576
Welcome back, may I help you?