
* Images are for reference only
SY6974QCC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY6974QCC
- JLCPCB Part #
- C7427218
- Package
- QFN-24
- Description
- -40℃~+85℃ 1 1.5mA 3.9V~13.5V 3A Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Overcurrent Protection、Overvoltage protection I2C Lithium Battery Support QFN-24 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$1.2566
10+
$0.9747
30+
$0.8345
100+
$0.6944
500+
$0.6106
1000+
$0.5687
Related Products
Welcome back, may I help you?