
* Images are for reference only
SX1309
Extended
- Manufacturer
- SX(Shenzhen Suosemi Tech)
- MFR.Part #
- SX1309
- JLCPCB Part #
- C2875623
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1.2MHz 2.5V~24V 70uA Adjustable Boost Boost Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.2262
10+
$0.1777
30+
$0.1568
100+
$0.1308
500+
$0.1192
1000+
$0.1123
Related Products
Welcome back, may I help you?