
* Images are for reference only
SX7DF100.000D20F30DNN
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX7DF100.000D20F30DNN
- JLCPCB Part #
- C52259934
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.8V 100MHz 30mA LVDS ±20ppm ±30ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$3.0759
10+
$2.6436
30+
$2.3856
100+
$2.1259
500+
$2.0065
1000+
$1.9517
Related Products
Welcome back, may I help you?