
* Images are for reference only
SX701532768K4GDCZ3T
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- SX701532768K4GDCZ3T
- JLCPCB Part #
- C5271202
- Package
- MC-146
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 65kΩ Crystal Oscillator ±20ppm ±30ppm MC-146 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3890
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3874
In-stock Item Pricing
Qty Unit Price
1+
$0.2083
50+
$0.1650
150+
$0.1464
500+
$0.1232
3000+
$0.1078
6000+
$0.1017
Related Products
Welcome back, may I help you?