
* Images are for reference only
SX60-90XSMDT
Extended
- Manufacturer
- SURGING
- MFR.Part #
- SX60-90XSMDT
- JLCPCB Part #
- C527162
- Package
- SMD,6.2x4.2mm
- Description
- 0.8pF 2 4.2mm 5kA 6.2mm 6.2mm 700V 90V ±20% SMD,6.2x4.2mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 453
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.2317
50+
$0.1846
150+
$0.1645
800+
$0.1266
2400+
$0.1155
4800+
$0.1087
Related Products
Welcome back, may I help you?