
* Images are for reference only
SX5DF156.250D20F30DNN
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX5DF156.250D20F30DNN
- JLCPCB Part #
- C52259933
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 1.8V 156.25MHz 40mA LVDS ±20ppm ±30ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$2.8661
10+
$2.4407
30+
$2.1755
100+
$1.9024
500+
$1.7784
1000+
$1.7250
Welcome back, may I help you?