This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

SX5DF100.000D20F30DNN

Extended
Manufacturer
Shenzhen SCTF Elec
MFR.Part #
SX5DF100.000D20F30DNN
JLCPCB Part #
C52259931
Package
SMD5032-6P
Description
-40℃~+85℃ 1.8V 100MHz 30mA LVDS ±20ppm ±30ppm SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $2.8661
10+ $2.4407
30+ $2.1755
100+ $1.9024
500+ $1.7784
1000+ $1.7250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons