
* Images are for reference only
SX5A20.000F1010F30G
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX5A20.000F1010F30G
- JLCPCB Part #
- C5830634
- Package
- SMD5032-2P
- Description
- -40℃~+85℃ 10pF 20MHz 40Ω Crystal Oscillator ±10ppm ±30ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 985
In-stock Item Pricing
Qty Unit Price
1+
$0.2453
50+
$0.1927
150+
$0.1701
1000+
$0.1419
2000+
$0.1293
5000+
$0.1218
Related Products
Welcome back, may I help you?