
* Images are for reference only
SX3M24.000E20F30THN
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX3M24.000E20F30THN
- JLCPCB Part #
- C5137261
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.2V 24MHz 2mA CMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 783
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
10+
$0.5349
30+
$0.4737
100+
$0.4108
500+
$0.3561
1000+
$0.3367
Related Products
Welcome back, may I help you?