
* Images are for reference only
SX3B12.000F1010F30
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX3B12.000F1010F30
- JLCPCB Part #
- C2901649
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 12MHz Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23742
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23723
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
50+
$0.0493
150+
$0.0461
500+
$0.0437
3000+
$0.0365
6000+
$0.0355
Related Products
Welcome back, may I help you?