
* Images are for reference only
SX2B16.000F0810F30
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX2B16.000F0810F30
- JLCPCB Part #
- C2901720
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16MHz 80Ω 8pF Crystal Oscillator ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3210
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3204
In-stock Item Pricing
Qty Unit Price
1+
$0.0938
50+
$0.0745
150+
$0.0648
500+
$0.0576
3000+
$0.0473
6000+
$0.0444
Related Products
Welcome back, may I help you?