
* Images are for reference only
SWPA4018S4R7MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA4018S4R7MT
- JLCPCB Part #
- C60117
- Package
- SMD,4x4mm
- Description
- 1.8A 117mΩ 2.2A 4.7uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23204
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22932
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0614
300+
$0.0564
3000+
$0.0502
6000+
$0.0473
9000+
$0.0458
Related Products
Welcome back, may I help you?