
* Images are for reference only
SW-18015DPZR-13T11S1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SW-18015DPZR-13T11S1
- JLCPCB Part #
- C2892406
- Package
- Plugin
- Description
- -40℃~+80℃ 12V 200,000 Cycles 20mA 4.8mm 插件 Vibration Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0772
150+
$0.0672
1000+
$0.0598
2000+
$0.0539
5000+
$0.0508
Related Products
Welcome back, may I help you?