
* Images are for reference only
SV560L_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SV560L_R1_00001
- JLCPCB Part #
- C19185758
- Package
- TO-277
- Description
- -55℃~+150℃ 120A 150uA@60V 520mV@5A 5A 60V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1335
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1335
In-stock Item Pricing
Qty Unit Price
1+
$0.2502
50+
$0.1978
150+
$0.1754
1500+
$0.1473
3000+
$0.1349
4500+
$0.1273
Related Products
Welcome back, may I help you?