
* Images are for reference only
RR1220P-2491-D-M
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RR1220P-2491-D-M
- JLCPCB Part #
- C2074098
- Package
- 0805
- Description
- -55℃~+125℃ 100V 100mW 2.49kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 190
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
200+
$0.0184
500+
$0.0178
1000+
$0.0175
Related Products
Welcome back, may I help you?