
* Images are for reference only
RL3720WT-R013-F
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RL3720WT-R013-F
- JLCPCB Part #
- C4053403
- Package
- 0815
- Description
- -55℃~+125℃ 0ppm/℃~+350ppm/℃ 13mΩ 1W Thin Film Resistor ±1% 0815 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2074
200+
$0.0803
500+
$0.0776
1000+
$0.0761
Welcome back, may I help you?