This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL1632R-4R70-F

Extended
Manufacturer
SUSUMU
MFR.Part #
RL1632R-4R70-F
JLCPCB Part #
C3922280
Package
1206
Description
-55℃~+125℃ 0ppm/℃~+100ppm/℃ 4.7Ω 500mW Thin Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1312
200+ $0.0508
500+ $0.0490
1000+ $0.0482

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons