This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL1632R-1R60-F

Extended
Manufacturer
SUSUMU
MFR.Part #
RL1632R-1R60-F
JLCPCB Part #
C1694543
Package
1206
Description
-55℃~+125℃ 0ppm/℃~+100ppm/℃ 1.6Ω 500mW Thin Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1054
200+ $0.0408
500+ $0.0394
1000+ $0.0386
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons