This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL1220S-6R2-F

Extended
Manufacturer
SUSUMU
MFR.Part #
RL1220S-6R2-F
JLCPCB Part #
C4335708
Package
0805
Description
-55℃~+125℃ 0ppm/℃~+200ppm/℃ 333mW 6.2Ω Thin Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 627

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0383
200+ $0.0148
500+ $0.0143
1000+ $0.0141
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons