
* Images are for reference only
RG1608P-9092-W-T5
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG1608P-9092-W-T5
- JLCPCB Part #
- C1708797
- Package
- 0603
- Description
- -55℃~+155℃ 100V 100mW 90.9kΩ Thin Film Resistor ±0.05% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1566
200+
$0.0606
500+
$0.0585
1000+
$0.0576
Welcome back, may I help you?