
* Images are for reference only
RG1608N-473-W-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG1608N-473-W-T1
- JLCPCB Part #
- C2076084
- Package
- 0603
- Description
- -55℃~+155℃ 100V 100mW 47kΩ Thin Film Resistor ±0.05% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2578
1000+
$0.0999
2000+
$0.0963
5000+
$0.0945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?