This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KRL6432E-M-R006-F-T1

Extended
Manufacturer
SUSUMU
MFR.Part #
KRL6432E-M-R006-F-T1
JLCPCB Part #
C4315024
Package
1225
Description
-55℃~+155℃ 3W 6mΩ ±1% ±50ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3538
10+ $2.0148
30+ $1.8027
100+ $1.5858
500+ $1.4878
1000+ $1.4444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons