
* Images are for reference only
SSP-601M
Extended
- Manufacturer
- SURGING
- MFR.Part #
- SSP-601M
- JLCPCB Part #
- C2908098
- Package
- 插件,D2.6xL6.5mm
- Description
- -40℃~+125℃ 100MΩ 1pF 600V ±20% 插件,D2.6xL6.5mm Glass Discharge Tubes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.1164
50+
$0.0933
150+
$0.0818
500+
$0.0731
2000+
$0.0590
4000+
$0.0554
Related Products
Welcome back, may I help you?