
* Images are for reference only
14D511K
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 14D511K
- JLCPCB Part #
- C2922490
- Package
- Plugin,P=7.5mm
- Description
- 125J 320V 390pF@1kHz 4.5kA 415V 510V 600mW 845V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1625
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1625
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
50+
$0.0872
250+
$0.0706
500+
$0.0626
2500+
$0.0560
5000+
$0.0528
Related Products
Welcome back, may I help you?