This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VE-101M1CTR-0605S

Extended
Manufacturer
SURGE
MFR.Part #
VE-101M1CTR-0605S
JLCPCB Part #
C3829745
Package
SMD,D6.3xL5.5mm
Description
-40℃~+85℃ 100uF 16V 2000hrs@85℃ 5.5mm 6.3mm 89mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 202

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0706
10+ $0.0566
30+ $0.0497
100+ $0.0444
500+ $0.0402
1000+ $0.0381

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons