
* Images are for reference only
PHED-RS006G1ABOGA-C006
Extended
- Manufacturer
- SUPERIOR ELECTRIC
- MFR.Part #
- PHED-RS006G1ABOGA-C006
- JLCPCB Part #
- C5845242
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 3A 6P Black Brass Gold Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
200+
$0.0761
500+
$0.0736
1000+
$0.0723
Welcome back, may I help you?