
* Images are for reference only
SMDJ14A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- SMDJ14A
- JLCPCB Part #
- C5310917
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 129.3A@10/1000us 14V 17.9V 23.2V 3kW@10/1000us 5uA TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
50+
$0.1615
150+
$0.1423
500+
$0.1160
2500+
$0.1054
5000+
$0.0990
Related Products
Welcome back, may I help you?