
* Images are for reference only
P6KE33A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- P6KE33A
- JLCPCB Part #
- C5142813
- Package
- DO-15
- Description
- -65℃~+175℃ 13.1A@10/1000us 28.2V 34.7V 45.7V 5uA 600W@10/1000us TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 973
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 972
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0415
300+
$0.0362
2000+
$0.0302
4000+
$0.0270
10000+
$0.0256
Related Products
Welcome back, may I help you?