
* Images are for reference only
1SMA4753A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1SMA4753A
- JLCPCB Part #
- C2690210
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1W 1kΩ 36V 50Ω 5uA SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
200+
$0.0315
600+
$0.0268
2000+
$0.0216
10000+
$0.0192
20000+
$0.0179
Related Products
Welcome back, may I help you?