
* Images are for reference only
1SMA4751A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1SMA4751A
- JLCPCB Part #
- C2690208
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1W 1kΩ 30V 40Ω 5uA SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 323
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0361
200+
$0.0278
600+
$0.0233
2000+
$0.0209
10000+
$0.0185
20000+
$0.0172
Related Products
Welcome back, may I help you?