
* Images are for reference only
XZMDK68W-2
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDK68W-2
- JLCPCB Part #
- C5374048
- Package
- 0402
- Description
- -40℃~+85℃ 1.95V 120mcd 120° 20mA 630nm 645nm 75mW Red Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6541
10+
$0.5333
30+
$0.4721
100+
$0.4125
500+
$0.3770
1000+
$0.3577
Related Products
Welcome back, may I help you?