
* Images are for reference only
TDR-16H1(LG)
Extended
- Manufacturer
- SUNGMUN
- MFR.Part #
- TDR-16H1(LG)
- JLCPCB Part #
- C51025662
- Package
- Plugin
- Description
- -40℃~+85℃ 10,000 cycles 16 42V Shaftless 插件 Rotary Coding Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$1.7161
10+
$1.4631
50+
$1.3052
100+
$1.1441
500+
$1.0716
1000+
$1.0393
Related Products
Welcome back, may I help you?