
* Images are for reference only
TDR-10(LG)
Extended
- Manufacturer
- SUNGMUN
- MFR.Part #
- TDR-10(LG)
- JLCPCB Part #
- C51025657
- Package
- Plugin
- Description
- -40℃~+85℃ 10 10,000 cycles 42V Shaftless 插件 Rotary Coding Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.3966
10+
$1.1727
50+
$1.0502
100+
$0.9117
500+
$0.8505
1000+
$0.8215
Related Products
Welcome back, may I help you?